• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Dot 98974/05 Pendant light LED (monochrome) E-27 60 W White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp Dot

  • Power= 60 W

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

Can be shortened

Pendulum length (max.)

120 cm

Protection class

I

IP20

Factory colour

White

Material

Glass

Metal

Weight

484 g

Dim

(Ø) 15 cm

n.rel.

Type

Circular

Light bulb included

No

(Ø)

15 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975425 Brilliant Dot 98974/05 Pendant light LED (monochrome) E-27 60 W White

Description

As a decorative design element cases hanging lights in every room directly on. Your light enter directly from below, so that you can be used as a dining table lighting very well. The bright color gives a feeling of lightness. The classical design merged harmoniously with natural elements. At delivery, the bulb not included. The light is designed for use with normal lamps. LED-lamps can easily be used. The light can be dimmed if suitable light bulbs can be used. In order that you can start immediately, all required installation material included with delivery.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Suspended lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.

What kind of Pendant Lights are you looking for?