• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Dalma 93478/29 Pendant light LED (monochrome) E-27 60 W Copper

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp dalma

  • Power= 60 W

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

Can be shortened

Pendulum length (max.)

150 cm

Protection class

I

IP20

Factory colour

Copper

Material

Metal

Weight

735 g

Dim

(Ø) 30 cm

n.rel.

Type

Circular

Light bulb included

No

(Ø)

30 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1976091 Brilliant Dalma 93478/29 Pendant light LED (monochrome) E-27 60 W Copper

Description

As excellent design object cases hanging lights in every room immediately. Your light enter directly from below, so that you as a dining table lighting very well. This pendant lamp combines vintage and modern elements, creating a contemporary living style. Because of its color scheme is a very decorative style in copper held light element. Copper is currently in the trend and is yet at the same time also a timeless classic. Designed for normal lamps, are included in the delivery but no light bulb included. Also, energy-saving LED lamps can be used. The light can be dimmed if suitable light bulbs can be used. All the necessary mounting material is included in the scope of delivery included.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Suspended lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.

What kind of Pendant Lights are you looking for?