• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Chorus 43681/82 Outdoor wall light LED (monochrome) E-27 10 W Stainless steel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall light Chorus

  • 1-flame

Technical specifications

Product type

Outdoor wall light

Type

Torch

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

10 W

10 W

Protection class

I

IP44

Factory colour

Stainless steel

Material

Stainless steel

Plastic

Dim

(Ø x H) 7.5 cm x 36 cm

n.rel.

Light bulb included

No

Height

36 cm

Depth

18 cm

(Ø)

7.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975355 Brilliant Chorus 43681/82 Outdoor wall light LED (monochrome) E-27 10 W Stainless steel

Description

A good illumination in front of the apartment door is particularly important in the dark period of the year so that you on the last meters of the home path not stumbling around in the dark. With the outer wall torch chorus create a pleasant and at the same time appropriate lighting. Also for decorative purposes, the light at the house wall. Included are no light bulb included. The light is designed for the use of normal lamps. LED-lamps can easily be used. All required installation material is already included in the delivery.

This text is machine translated.

Scope of delivery

  • Outdoor wall lamp · Fixings · User manual
  • This text is machine translated.

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)