• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Pullet 93791/05 Pendant light LED (monochrome) E-27 40 W White, Wood (light)

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp Pullet

  • Power= 40 W

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

40 W

40 W

Light features

Dimmable

Can be shortened

Pendulum length (max.)

126 cm

Protection class

II

IP20

Factory colour

White

Wood (light)

Material

Metal

Wood

Weight

1.35 kg

Dim

(Ø) 30 cm

n.rel.

Type

Circular

Light bulb included

No

(Ø)

30 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1976195 Brilliant Pullet 93791/05 Pendant light LED (monochrome) E-27 40 W White, Wood (light)

Description

Hanging lights are an eye-catcher in every room. You own yourself as well as lighting via couch and dining tables. But can also be used as a decorative element in the corners, you can style. The use of the material wood can be a delightful combination of nature and technology. Included are no light bulb included. The light is designed for use with normal lamps. The use of LED bulbs but it is possible. With the use of appropriate light bulb in the lamp in addition can be dimmed. So you can start with the installation is also all necessary mounting materials included with delivery.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Suspended lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.

What kind of Pendant Lights are you looking for?