• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Torbole 73678/72 Pendant light LED (monochrome) E-27 60 W Beech, Brass, Alabaster

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp Torbole

  • Power= 60 W

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

Height-adjustable

Protection class

II

IP20

Factory colour

Beech

Brass

Alabaster

Material

Glass

Metal

Wood

Weight

2.14 kg

Dim

(Ø) 35.5 cm

n.rel.

Type

Circular

Light bulb included

No

(Ø)

35.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975630 Brilliant Torbole 73678/72 Pendant light LED (monochrome) E-27 60 W Beech, Brass, Alabaster

Description

The classic pendant lamp Torbole can be wonderfully in your living room. As targeted lighting via the sofa or dining table makes it looks what. At delivery, the bulb is not included. The light is designed for use with normal lamps. LED-lamps can easily be used. The light can be dimmed if suitable light bulbs can be used. So you can start with the installation is also all required installation material included with delivery.

This text is machine translated.

Scope of delivery

  • Suspended lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.

What kind of Pendant Lights are you looking for?