• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner HELSINKI 3352015 Outdoor wall light (+ motion detector) LED (monochrome) LED 12 W Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED outdoor motion detector IP44 12 W black plastic Briloner

  • Power= 12 W Total luminous flux= 1250 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

Outdoor wall light (+ motion detector)

Type

Circular

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

12 W

12 W

4000 K

Colour

Neutral white

Total luminous flux

1250 lm

PIR detection angle (horizontal)

100°

Coverage max. (width)

8 m

Light features

Incl. motion detector

IP44

Factory colour

Black

Material

Plastic

Dim

(Ø x H) 170 mm x 70 mm

n.rel.

Light bulb included

Yes

Height

70 mm

(Ø)

170 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787791 Briloner HELSINKI 3352015 Outdoor wall light (+ motion detector) LED (monochrome) LED 12 W Black

Description


LED outdoor light with sensor 

Design and functionality
This modern LED outdoor lamp in white/black, made of plastic, fits perfectly into each picture due to its smart design. The black border makes them a real eye-catcher. This wall-mounted outdoor lamp is particularly convenient for lighting on building walls or in the entrance door.

Protection class and sensors
The type of protection of the light is IP44, WAS makes it splash proof. The LED bathroom light is equipped with a motion sensor and a light sensor (5-25 Lux) to enable an intelligent control of the lighting.

Lighting duration and range
The light duration is preset to 75 seconds, the range is a maximum of 8 meters and the detection angle is 100°.

Technical details:
The outdoor ceiling lamp convinces with an energy-efficient consumption of 12 watt, a light output of 1,150 Lumen and a color temperature of 4,000 Kelvin. The average life is approx. 30,000 hours.

Product dimensions
The product dimensions are 170x70 mm (DxH).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)