Image similar
HCPL-0501-000E
Opto-isolator - LED controller
SO 8
Broadcom
BCL
+1.5 V
25 mA
+5 V
1
DC
Transistor (+ base)
3750 V RMS
+100 °C
-55 °C
Surface-mount
+1.8 V
-0.5 V
+30 V
8 mA
4.8 mm
100 mW
+20 V
15 %
16 mA
1 pc(s)
1 MBd, 1-channel
HCPL-0501-000E
SO 8
Datasheet 140047 Broadcom HCPL-0501-000E Transistor-Output-Optocoupler SO 8 Type (misc.) 1 MBd, 1-channel