Image similar
HCPL-0600-000E
Opto-isolator - LED controller
SOIC 8
Broadcom
BCL
1.5 V
20 mA
5 V
1
DC
Open collector
Schottky-clamped
3750 V RMS
+85 °C
-40 °C
Surface-mount
1.4 V
1.75 V
4.5 V
5.5 V
10 ns
24 ns
50 mA
4.8 mm
85 mW
7 V
5 mA
1 pc(s)
10 MBd, 35 ns, 1-channel
HCPL-0600-000E
SO 8
Datasheet 140053 Broadcom HCPL-0600-000E LogicGate Optocoupler SO 8 Type (misc.) 10 MBd, 35 ns, 1-channel
User & Safety Instructions 140053 Broadcom HCPL-0600-000E LogicGate Optocoupler SO 8 Type (misc.) 10 MBd, 35 ns, 1-channel