• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom HCPL-070A-000E Darlington Transistor-Output Optocoupler SO 8 Type (misc.) 100 kBd, 1-channel

EAN:
Part number:
Item no:
Image similar
Product type
Opto-isolator - LED controller
Enclosure
SO 8
Forward current I(F)
5 mA
Reverse voltage U(R)
2.5 V
Mounting type
Surface-mount
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HCPL-070A-000E

Product type

Opto-isolator - LED controller

Enclosure

SO 8

Manufacturer

Broadcom

Manuf. code

BCL

UF typ.

1.25 V

Forward current I(F)

5 mA

Reverse voltage U(R)

2.5 V

Channels

1

Input type

DC

Output type

Darlington (+ base)

Insulation voltage

3750 V RMS

Operating temperature (min.)

+70 °C

Operating temperature (max.)

0 °C

Mounting type

Surface-mount

Forward voltage U(F) min

0.95 V

Forward voltage U(F) max

1.5 V

Supply voltage (min.)

1.6 V

Supply voltage (max.)

18 V

Power output/channel

60 mA

Creepage distance

4.8 mm

Power (max) P(TOT)

115 mW

Voltage output (max.)

18 V

Current transfer ratio (min.)

600 %

Current transfer ratio (min.) - current reference

500 µA

Current transfer ratio (max.)

8000 %

Content

1 pc(s)

Type

100 kBd, 1-channel

Type

HCPL-070A-000E

Casing

SO 8

Documents & Downloads

Datasheet

Datasheet 140071 Broadcom HCPL-070A-000E Darlington Transistor-Output Optocoupler SO 8 Type (misc.) 100 kBd, 1-channel

User & Safety Instructions

User & Safety Instructions 140071 Broadcom HCPL-070A-000E Darlington Transistor-Output Optocoupler SO 8 Type (misc.) 100 kBd, 1-channel

Description

The main task of an optocoupler in electronic devices is the electrical separation and the interference suppression of the signal. This is necessary in a large number of applications, ranging from power supply and motor control to data communication and data processing. Optocouplers eliminate all kinds of electromagnetic interferences. One achieves a secure signal separation.

More interesting products

(*All information is plus legal VAT)