Image similar
HCPL-2630-000E
Opto-isolator - LED controller
DIP 8
Broadcom
BCL
1.5 V
15 mA
5 V
2
DC
Open collector
Schottky-clamped
3750 V RMS
+85 °C
-40 °C
Through-hole
1.4 V
1.75 V
4.5 V
5.5 V
10 ns
24 ns
50 mA
7.4 mm
60 mW
7 V
2.5 mA
1 pc(s)
10 MBd, 35 ns, 2-channel
HCPL-2630-000E
DIP 8
Datasheet 140126 Broadcom HCPL-2630-000E LogicGate Optocoupler DIP 8 Type (misc.) 10 MBd, 35 ns, 2-channel
User & Safety Instructions 140126 Broadcom HCPL-2630-000E LogicGate Optocoupler DIP 8 Type (misc.) 10 MBd, 35 ns, 2-channel