• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom HCPL-3760-000E Application-specific Optocoupler DIP 8 Type (misc.) AC/DC to Logic Interface-Coupler

Image similar
Product type
Opto-isolator - LED controller
Enclosure
DIP 8
Mounting type
Through-hole
Type
HCPL-3760-000E
Manufacturer
Broadcom
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

295 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 6.99 / piece)
€ 34.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HCPL-3760-000E

Product type

Opto-isolator - LED controller

Enclosure

DIP 8

Manufacturer

Broadcom

Manuf. code

BCL

Channels

1

Input type

AC

DC

Output type

Darlington

Insulation voltage

3750 V RMS

Operating temperature (min.)

+85 °C

Operating temperature (max.)

-40 °C

Mounting type

Through-hole

Supply voltage (min.)

2 V

Supply voltage (max.)

18 V

Slew rate

14 µs

Fall time

0.4 µs

Power output/channel

30 mA

Creepage distance

7.4 mm

Power (max) P(TOT)

210 mW

Voltage output (max.)

20 V

Content

1 pc(s)

Type

AC/DC to Logic Interface-Coupler

Type

HCPL-3760-000E

Casing

DIP 8

Documents & Downloads

Datasheet

Datasheet 140162 Broadcom HCPL-3760-000E Application-specific Optocoupler DIP 8 Type (misc.) AC/DC to Logic Interface-Coupler

Description

The main task of an optocoupler in electronic devices is the electrical separation and the interference suppression of the signal. This is necessary in a large number of applications, ranging from power supply and motor control to data communication and data processing. Optocouplers eliminate all kinds of electromagnetic interferences. One achieves a secure signal separation.

More interesting products

(*All information is plus legal VAT)