• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom HCPL-4504-000E Intelligent-Power-Module-Interface-Optocoupler DIP 8 Type (misc.) 1 MBd

Image similar
Product type
Opto-isolator - LED controller
Enclosure
DIP 8
Forward current I(F)
25 mA
Reverse voltage U(R)
+5 V
Mounting type
Through-hole
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HCPL-4504-000E

Product type

Opto-isolator - LED controller

Enclosure

DIP 8

Manufacturer

Broadcom

Manuf. code

BCL

UF typ.

+1.5 V

Forward current I(F)

25 mA

Reverse voltage U(R)

+5 V

Channels

1

Input type

DC

Output type

Transistor

Insulation voltage

3750 V RMS

Operating temperature (min.)

+100 °C

Operating temperature (max.)

-55 °C

Mounting type

Through-hole

Forward voltage U(F) max

+1.7 V

Supply voltage (min.)

-0.5 V

Supply voltage (max.)

+30 V

Power output/channel

8 mA

Creepage distance

7.4 mm

Power (max) P(TOT)

100 mW

Voltage output (max.)

+20 V

Current transfer ratio (min.)

25 %

Current transfer ratio (min.) - current reference

16 mA

Current transfer ratio (max.)

60 %

Content

1 pc(s)

Type

1 MBd

Type

HCPL-4504-000E

Casing

DIP 8

Documents & Downloads

Datasheet

Datasheet 140172 Broadcom HCPL-4504-000E Intelligent-Power-Module-Interface-Optocoupler DIP 8 Type (misc.) 1 MBd

User & Safety Instructions

User & Safety Instructions 140172 Broadcom HCPL-4504-000E Intelligent-Power-Module-Interface-Optocoupler DIP 8 Type (misc.) 1 MBd

Description

The main task of an optocoupler in electronic devices is the electrical separation and the interference suppression of the signal. This is necessary in a large number of applications, ranging from power supply and motor control to data communication and data processing. Optocouplers eliminate all kinds of electromagnetic interferences. One achieves a secure signal separation.

More interesting products

(*All information is plus legal VAT)