• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother PTD410VPRG1 Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Labelling device for the HomeOffice incl. USB connection and transport case

  • Create labels directly via the keyboard or the P-touch Editor software on the computerLarge graphical display with print previewQWERTZ keyboard for fast text inputIncluding USB-interfacePrint labels up to 18 mm wideIncluding tape cassette, mains adapter, carry case and USB cable
  • Award image for Brother PTD410VPRG1 Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm

Technical specifications

Product type

Label printer

Printing technology

Thermal transfer

Suitable for scrolls

TZe

Label tape width

3.5 mm

6 mm

9 mm

12 mm

18 mm

Factory colour

White

Features

Incl. bag/case

Incl. PSU

Keyboard layout

German, QWERTZ

No. of print rows

5

No. of frames

120

No. of font sizes

7

No. of fonts

15

Width

187 mm

Height

72 mm

Depth

178 mm

Weight

760 g

Power supply

PSU (included)

6 x AA rechargeable battery (optional)

6 x AA battery (optional)

Dim

(W x H x D) 187 x 72 x 178 mm

Used at

Portable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2748938 Brother PTD410VPRG1 Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm

User & Safety Instructions

User & Safety Instructions 2748938 Brother PTD410VPRG1 Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm

Warranty Terms

Warranty Terms 2748938 Brother PTD410VPRG1 Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm

Description

Organise your work area with a Brother labeling device. The PT-D410VP is a compact, user-friendly model suitable for both the office and home office. It is suitable for labeling folders, cabinets, cables or storage boxes, for example. This enables you to have an organized and comfortable working environment. Take your time and label your home office. This ensures higher productivity and less time when searching for information.Ideal for standalone applicationWith the integrated QWERTZ keyboard and the large graphical display with print preview, the PT-D410VP is extremely user-friendly and enables a quick typing of the text, so that the device can be used completely independently for label printing.Advanced functions for label designIn addition to standalone applications, the model can also be connected to the computer and used with the P-touch Editor PC software. Many possibilities with regard to the design of the label layout thus extend the spectrum. For example, you can select from a large number of templates, generate one and two-dimensional bar codes or add your own logos or icons to your labels.

This text is machine translated.

Scope of delivery

  • Labeller
  • Mains adapter
  • USB cable
  • 18 mm laminated tape (black and white, 4 m long)
  • Carrying case

System requirements

  • Windows 8.1 / 10 / 11
  • Mac OS 10.15/11/12

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.97*

What kind of Label Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)