• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother QL-600B Label printer Direct thermal 300 x 600 dpi Max. label width: 62 mm USB

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Label printer QL-600B

  • Printed Single or continuous labels up to 62 mm width
  • Prints up to 71 mm/s
  • High print quality with up to 300 x 600 dpi
  • P-touch Editor software allows viewing and printing of all integrated characters and symbols in the PC
  • 126 frame as well as pressure of 1D and 2D barcodes
  • Automatic label recognition
  • Automatic cutter
  • USB port
  • Award image for Brother QL-600B Label printer Direct thermal 300 x 600 dpi Max. label width: 62 mm USB

Technical specifications

Product type

Label printer

Type

QL-600B

Printing technology

Direct thermal

Functions

Printer

Type

B/W

Print resolution

300 x 600 dpi

Print speed (black/white)

71 mm/s

Interfaces

USB

Power supply (LOV)

mains-powered

Max. label width

62 mm

Factory colour

Blue

Width

128 mm

Height

153 mm

Depth

221 mm

Dim

(W x H x D) 128 x 153 x 221 mm

Weight

1.12 kg

Suitable for

Label printing

Keyboard layout

French, AZERTY

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2141603 Brother QL-600B Label printer Direct thermal 300 x 600 dpi Max. label width: 62 mm USB

User & Safety Instructions

User & Safety Instructions 2141603 Brother QL-600B Label printer Direct thermal 300 x 600 dpi Max. label width: 62 mm USB

Conformity certificate

Conformity certificate 2141603 Brother QL-600B Label printer Direct thermal 300 x 600 dpi Max. label width: 62 mm USB

Warranty Terms

Warranty Terms 2141603 Brother QL-600B Label printer Direct thermal 300 x 600 dpi Max. label width: 62 mm USB

Description

Professional label printer for single and continuous labels

The QL-600 is the ideal label printer for occasional print jobs of address and shipping labels, folder labels or temporary signage. Thanks to the flexible Brother DK continuous labels and the automatic cutting unit, many different formats are created with just one roll of label. For the QL-600 also DK Individual labels are available in a variety of formats. With the label design software P-touch Editor (as free download available), you can text, pictures, bar codes, frames and other design elements to your labels.

Easy to label for professional demands
The QL-600 works with both the pre-formatted single labels as well as with continuous labels, the device automatically recognized. A two-sided 1.5 mm edge facilitates the detachment of the 12 to 62 mm wide continuous label.

Continuous label for individual formats
The use of the continuous labels allows the flexible printing on a length of up to 3 m. The labels can easily be printed several times, as desired, even sequentially numbered. The prints are virtually borderless and prevent wastage.

P-touch Editor software for comfortable editing of labels
The design of the paper or film labels is made in a simple manner by the included software, which supports the display of graphics and 16 different barcodes. The Add-Inn-function allows you to print directly from Microsoft Word, Office and Outlook. Equipped with a USB interface, the QL-600 can be quickly and easily connected to any PC.

Frank and addressing with internet brand of Deutsche Post
With the Brother label printers is a lightweight Frank Your programs is possible. About the service internet brand of Deutsche Post, you can use your Porto buy online, with a motive from a large picture gallery provided (optional) and immediately print it out.

This text is machine translated.

Features

  • Single and continuous labels
  • Bandwidth up to max. 62 mm
  • 300 x 600 dpi resolution
  • 71 mm/s max. printing speed
  • Automatic label recognition
  • USB interface
  • Automatic cutter
  • Self-cleaning print head
  • 59 mm max. print height
  • Thermal direct printing process.

Scope of delivery

  • Power cord
  • USB cable
  • Starter label role continuous (62 mm x 8 m).
  • Documentation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 129.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)