• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 39441 Padlock 40.00 mm keyed to differ Blue Key

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

CASTLE-MONITOR cylinder padlock 775 40 35 BLUE SB

  • Available in five different colorsNeutral back, plenty of space for labeling or engravingSolid aluminum bodyPractical bracket height 32.5 mmBracket double locked and steel hardInner unit rust-free

Technical specifications

  • Wire strength: 6.3 mm.Wire width 19.70 mmClamp height 32.20 mmTotal height: 76.60 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Dim

(L x W x H) 15.80 x 40.00 x 76.60 mm

Material

Aluminium

Weight

123 g

Factory colour

Blue

Locking mechanism

keyed to differ

Width

40.00 mm

Height

76.60 mm

Length

15.80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859777 Burg Wächter 39441 Padlock 40.00 mm keyed to differ Blue Key

Description

THE CASTLE GUARD cylinder padlock 775 40 has a solid aluminum body. The headband is double locked and hard steel. The inner workings are stainless. The back of the lock is neutral and therefore provides plenty of space for writing or engraving.

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR cylinder padlock 775 40 friend 35 blue, aluminum, blue
  • 2 keys.

More interesting products

(*All information is plus legal VAT)