• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BV01/089 High-performance transformer 230 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High power transformer

  • 30 VA
  • "Special Series for Conrad Electronic" on a blue background.

Technical specifications

Product type

High-performance transformer

Operating voltage

230 V

30 W

Output voltage

12 V/AC

18 V/AC

Length

101 mm

Width

61 mm

Height

51 mm

Dim

(L x W x H) 101 x 61 x 51 mm

Weight

0.92 kg

Age category

15 years and over

30 VA

Output voltage

12 / 18 V AC

Operating voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 404290 BV01/089 High-performance transformer 230 V

Description

Inexpensive transformer with average power output in compact design. Suitable for all model railway systems.

Features

  • Ready-made unit with 2 m lead and Euro flat plug.
  • 3 connection terminals for 0-12-18 V/AC output voltage
  • Operating voltage 230 V/AC

What kind of Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)