• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BV03/039 High-performance transformer 230 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hochleistungs-Transformator

  • 70 VA
  • "Special Series for Conrad Electronic" on a blue background.

Technical specifications

Product type

High-performance transformer

Operating voltage

230 V

70 W

Output voltage

9 V/AC

16 V/AC

Length

131 mm

Width

72 mm

Height

63 mm

Dim

(L x W x H) 131 x 72 x 63 mm

Weight

1.58 kg

Age category

15 years and over

70 VA

Output voltage

9 / 16 V AC

Operating voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 404289 BV03/039 High-performance transformer 230 V

Description

Durch die hohe Leistung ist dieser Transformator für fast jeden Anwendungsbereich brauchbar. Geeignet für alle Modellbahnsysteme.

Features

  • Fertiggerät mit 2 m Zuleitung und Euroflachstecker
  • 3 Anschlussklemmen für 0-9-16 V/AC Ausgangsspannung
  • Betriebsspannung 230 V/AC.

What kind of Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)