• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable tester MS2-FTK Fluke Networks MS2-FTK Networks

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,329.00 / piece)
€ 5,329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Copper/fiber "Basic" Technician Kit (MS2-100 & FTK KIT)

Technical specifications

Product type

Cable tester

Function

Location

Dim

(L x W x H) 44 x 41 x 23 cm

Weight

4.2 kg

Range

Networks

Width

41 cm

Height

23 cm

Length

44 cm

Type

MS2-FTK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1195729 Cable tester MS2-FTK Fluke Networks MS2-FTK Networks

Description

Copper and fiber Basic Technician's kit contains the micro scanner (MS2-100) and SimpliFiber Pro (FTK 1000) Fiber Test Kit.

This text is machine translated.

Features

  • Micro scanner (MS2-100)
  • SimpliFiber Pro (FTK 1000) Fiber Test Kit.

Scope of delivery

  • MS2-100
  • FTK-KIT

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5,782.98*

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)