• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable tester MS2-TTK Fluke Networks MS2-TTK Networks

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,865.00 / piece)
€ 1,865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Micro scanner 2 Per Termination Test Kit

Technical specifications

Product type

Cable tester

Function

Polarity

Display

Graphical

Optical display

Yes

Test sockets

RJ45

Dim

(L x W x H) 20 x 20 x 2 cm

Weight

0.1 kg

Range

Networks

Features

Inductive receiver

Width

20 cm

Height

2 cm

Length

20 cm

Type

MS2-TTK

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1195732 Cable tester MS2-TTK Fluke Networks MS2-TTK Networks

Description

Optimized verification tests. The micro-scanner 2 Cable Verifier brings revolutionary changes in the fields of voice, data, and video cable test. The device takes over not only the result data from the formerly four different test modes, but also makes this all at once. Graphical display of wiring, cable coding as well as terminals on the other cable side. The built-in RJ11, RJ45 and coax test inputs also support almost any kind of low voltage cable testing without any additional adapter accessories. Less test time and fewer mistakes by technicians are the result. High-quality installations are considerably more efficient feasible than before. Service issues will quickly be excluded. The communication technicians of today need to be considerably more problems than just with cable faults. Many wiring and service problems must be excluded before the cause for a specific connection problem. There are telephone voltage? What is the polarity? Is located at the other end of an Ethernet switch? PoE is available? All these questions, the micro scanner 2 invoice by the technicians comprehensive insights for testing the most common voice, data, and video services. The acts in a faster and more comprehensive error diagnostics.

This text is machine translated.

Features

  • Micro Scanner 2 Cable Verifier
  • IS 60 Pro-Tool Kit
  • IntelliToneTM 200 sample.

Scope of delivery

  • Micro Scanner 2 Cable Verifier
  • IS 60 Pro-Tool Kit
  • IntelliToneTM 200 Test
  • RJ11 and RJ45 patch cable
  • Wrist strap
  • Quick guide
  • 9-volt battery
  • Carrying case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,318.98*

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)