• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cardboard Knife Secunorm 175 MARTOR 17500102 1 pc(s)

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

797 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cardboard Knife Secunorm 175

  • Blade changing without tools
  • 4-way usable blade

Technical specifications

  • Cutting depth: 10 mm
  • Material: Glass-fiber reinforced plastic
Product type

Retractable knife

Factory colour

Black

Light blue

Material

Plastic

No. of blades

1

Length

112 mm

Dim

(L x W x H) 112 x 15 x 35 mm

Features

Auto-retractable blade

Weight

31 g

Content

1 pc(s)

Width

15 mm

Height

35 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1597791 Cardboard Knife Secunorm 175 MARTOR 17500102 1 pc(s)

Description

Surprisingly much comfort in this class. SECUNORM 175 enriches the guard of our popular small box gauge on his way. Another unique feature is especially the well thought-out and particularly easy blade change. In addition to its ergonomic grip, the double sided corrugated spool and the fresh design. The SECUNORM 175 In addition, a versatile cutting tool is, in addition to cartons also sacks, film or strapping masters, we need to make sure not to emphasize. GS certified.

Features

  • Compact Safety Cutter with 10 mm cutting depth and automatic Blade Retraction
  • handy carton opener made of glass-fiber reinforced plastic, also known as the film, adhesive tape, plastic strapping and blind were easily cuts
  • Especially ergonomic handle with two-sided slider for right and left-handed people
  • Innovative blade change: 4-way usable quality blade, which can be especially easy and safe blade change button or switch can contact
  • TÜV-tested
  • mounted blade: No. 45, L x B: 39 x 18.4 mm, Material Thickness: 0.3 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)