• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chamberlain RPD10ER-10 Wireless tubular motor set 40 mm 20 kg 165 W 10 Nm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Wireless tubular motor set Chamberlain RPD10ER-10 10 Nm

  • Max. Shutter surface (PVC) 5 m²Max. Shutter surface (ALU) 4 m²Max. Shutter surface (wood) 2 m²

Technical specifications

  • Max. Operating time: 4 min.
Product type

Wireless tubular motor set

Suitable for shutter axle Ø

40 mm

Motor power

165 W

Dim

(Ø x H) 35 mm x 35 mm

Weight

1.6 kg

Rotational speed

17 U/min

Length

490 mm

Tensile force (max.)

20 kg

Obstacle detection

Yes

Operating voltage

230 V

Width

35 mm

Height

35 mm

(Ø)

35 mm

Hub

Not required

Data exchange

Bidirectional (bi)

Torque

10 Nm

Features

incl. 1 remote control

Lead length

1.8 m

Factory colour

Blue

Power consumption

165 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587772 Chamberlain RPD10ER-10 Wireless tubular motor set 40 mm 20 kg 165 W 10 Nm

Description

Radio-controlled roller shutter drive with a pulling force of 10 Nm suitable for shutters weighing up to 20 kg.

This text is machine translated.

Features

  • For octagonal shaft 40 mm ØSets the end points with the supplied 1-channel hand-held transmitterAutomatic obstacle detection.

Scope of delivery

  • Incl. 1 hand-held transmitter 1-channel
  • 1.8 m connecting cable.

What kind of Canopy & Shutter Drives are you looking for?

More interesting products

(*All information is plus legal VAT)