• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chamberlain RPD40ER-10 Wireless tubular motor set 60 mm 80 kg 275 W 40 Nm

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless tubular motor set Chamberlain RPD40ER-10 40 Nm

  • Max. Shutter surface (PVC) 16 m²Max. Shutter surface (ALU) 12 m²Max. Rolling shutter surface (wood) 7 m²

Technical specifications

Product type

Wireless tubular motor set

Suitable for shutter axle Ø

60 mm

Motor power

275 W

Dim

(Ø x H) 45 mm x 45 mm

Weight

3 kg

Rotational speed

12 U/min

Length

583 mm

Tensile force (max.)

80 kg

Obstacle detection

Yes

Operating voltage

230 V

Width

45 mm

Height

45 mm

(Ø)

45 mm

Hub

Not required

Data exchange

Bidirectional (bi)

Torque

40 Nm

Features

incl. 1 remote control

Lead length

1.8 m

Factory colour

Blue

Power consumption

275 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587845 Chamberlain RPD40ER-10 Wireless tubular motor set 60 mm 80 kg 275 W 40 Nm

Description

Radio-controlled roller shutter drive with a traction force of 40 Nm suitable for shutters weighing up to 80 kg.

This text is machine translated.

Features

  • For octagonal shaft 60 mm ØSets the end points with the supplied 1-channel hand-held transmitterAutomatic obstacle detection.

Scope of delivery

  • Incl. 1 hand-held transmitter 1-channel
  • 1.8 m connecting cable.

What kind of Canopy & Shutter Drives are you looking for?

More interesting products

(*All information is plus legal VAT)