• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FCR2068 Mains connector FC Socket, vertical vertical Total number of pins: 3 + PE 20 A Blue 1 pc(s) Piece

Packaging type
Piece
Product type
Mains connector
Connector type
Socket, vertical vertical
Total no. of pins
3 + PE
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

72 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 9.99
-57 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Touch-safe CLIFFCON® connector – 4-pin

Our service for you

Technical specifications

Packaging type

Piece

Product type

Mains connector

Connector type

Socket, vertical vertical

Total no. of pins

3 + PE

Connection

Soldering

Nominal voltage

120 V AC

Factory colour

Blue

Content

1 pc(s)

Nominal current

20 A

Nominal current - rounded value

20 A

Type

Installation socket

Manufacturer part #

FCR2068

Cable Ø (max.)

6 mm²

Cable Ø range

6 mm² (max)

Contact resistance


< 3 mΩ

Contact material

Gold plated

Certification marks

EN60065, IEC348 and EN61010-1

Number of pins

3

RoHS-compliant

Yes

Series

FC

Temperature range

-20 - +80 °C

Type

FCR2068

Leading contact (PE)

Yes

Nominal voltage (details)

120 V AC

Nominal current (details)

20 A

Cross section

6 mm²

Pins

4

Connection

Solder

Documents & Downloads

Datasheet

Datasheet 735578 Cliff FCR2068 Mains connector FC Socket, vertical vertical Total number of pins: 3 + PE 20 A Blue 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 735578 Cliff FCR2068 Mains connector FC Socket, vertical vertical Total number of pins: 3 + PE 20 A Blue 1 pc(s) Piece

Description

The 4-pin CLIFFCON® connectors are available in blue for applications up to 120 VAC (speakers, amplifiers, battery chargers, in-vehicle use). The red connectors are suitable for use up to 250 VAC. The connectors are intended for applications for which a touch-safe connector system with high-quality, reliable locking is required. The connectors in the Cliffcon® range are robust and durable multi-pin plugs and sockets. Designed for high-performance applications, the connectors include touch-safe contacts and a simple lock, and comply with the safety requirements of IEC 65/348. With integrated strain relief.

Hints

Only connectors of the same colour are compatible!

More interesting products

(*All information is plus legal VAT)