• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Comatec OF/FL/0075.24/E Power supply unit 24 V DC 0.75 A 18 W

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Comatec OF/FL/0075.24/E Power supply unit 24 V DC 0.75 A 18 W

  • Output 24 V DC / 0.75 A
  • Power 18 W
  • Open end cable

Technical specifications

  • Housing made of UL-V0
  • with free ends
  • Overload and short circuit protected
Type

ORBIT

Product type

Power supply unit

Input voltage (max.)

230 V

Max. output current

0.75 A

Output current (max.) - rounded

750 mA

Dim

(Ø x H) 54 mm x 31 mm

Output voltage (max.)

24 V DC

Connection

Open end cable

18 W

Type

closed

PSU features

open cable ends

Height

31 mm

Type

OF/FL/0075.24/E

Ambient temperature

-10 - +40 °C

(Ø)

54 mm

18 W

Output voltage

24 V DC

Mounting type

Approx 80 cm strand

Standards

CE Low Voltage Directive · Complies with EN60950 · EMV-Norm EN55022/B

Max. temperature

+20 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 530325 Comatec OF/FL/0075.24/E Power supply unit 24 V DC 0.75 A 18 W

User & Safety Instructions

User & Safety Instructions 530325 Comatec OF/FL/0075.24/E Power supply unit 24 V DC 0.75 A 18 W

Description

The power supplies are designed with lace-port for installation in the smallest wall outlets You will find their application in extremely small spaces, which are preferably of the home automation and in this way there is a continuous stabilized power supply directly where it is needed. An electronic circuit protects against overload and short circuit. This unit is supplied in a housing made of self-extinguishing UL-VO plastics, which guarantees the protection class II.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)