• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Comet 1660.00.24 Barrel pump 672 l/h 7 m

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 105.00
-12 %
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barrel and machine pump 24 V

  • Max. lifting Height 7 m
  • For emptying cans and kegs

Technical specifications

Product type

Barrel pump

Max. delivery head

7 m

Max. feed rate

672 l/h

Max. discharge pressure

0.7 bar

Operating voltage

230 V

Type

24 V

Max. cable length

1 m

Operating time (OT)

30 min

Length

161 mm

(Ø)

42 mm

Dim

(Ø x L) 42 mm x 161 mm

Weight

2.6 kg

Current consumption

1.5 A

Operating voltage

230/24 V

Documents & Downloads

Datasheet

Datasheet 537217 Comet 1660.00.24 Barrel pump 672 l/h 7 m

User & Safety Instructions

User & Safety Instructions 537217 Comet 1660.00.24 Barrel pump 672 l/h 7 m

Description

The perfect solution, if you want to pump other things besides water. These pumps can handle light oils, heating oil, diesel fuel, cooling emulsions, dielectric fluids and mild acids (not sulphuric acid). The pump is powered by the supplied mains adaptor (with cord switch), which is connected directly to a 230 V/AC mains outlet. With the long PVC hose and small diameter of just 42 mm, these pumps are ideal for emptying cans and barrels. Work cycle of max. 30 min. No continuous operation possible.

Features

  • Pressure port 0.7 bar

Scope of delivery

  • 1 pump, mains adaptor with cord switch, low voltage cable and 4 m PVC hose.

Hints

Not suitable for petrol.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.48€ 104.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)