• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Component terminal block UT 2,5-MTD-DIO/R-L 3064140 Phoenix Contact

Image similar
Product type
Serial terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
500 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

88 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.60 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Serial terminal

Connection

Screws

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

26

AWG max.

12

Clamp width

5.2 mm

No. of rows

1

Number of pins

2

Factory colour

Grey

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Nominal voltage

800 V

Stripping length (max.)

9 mm

Manufacturer part #

3064140

Content

50 pc(s)

Industrial packaging

Yes

Type

UT 2,5-MTD-DIO/R-L

Dim

(L x W x H) 57.8 x 5.2 x 47.5 mm

Width

5.2 mm

Height

47.5 mm

Length

57.8 mm

Contamination level

3

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566281 Component terminal block UT 2,5-MTD-DIO/R-L 3064140 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566281 Component terminal block UT 2,5-MTD-DIO/R-L 3064140 Phoenix Contact

Description

Component terminal block, Connection method: Screw connection, Cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, Width: 5.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 261.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)