Image similar
Piece
Serial terminal
+ test option
Screws
0.14 mm²
6 mm²
0.14 mm²
6 mm²
26
10
6.2 mm
1
2
Grey
0.5 A
500 mA
800 V
9 mm
3046346
50 pc(s)
Yes
UT 4-MTD-DIO/L-R-P/P
(L x W x H) 57.8 x 6.2 x 47.5 mm
6.2 mm
47.5 mm
57.8 mm
V0
PA
PA
yes
Datasheet 565829 Component terminal block UT 4-MTD-DIO/L-R-P/P 3046346 Phoenix Contact
User & Safety Instructions 565829 Component terminal block UT 4-MTD-DIO/L-R-P/P 3046346 Phoenix Contact
€ 341.99€ 301.98*
The necessary accessories are required to use the article as described.