Image similar
Piece
Serial continuity
+ 1 diode
Screws
0.14 mm²
6 mm²
0.14 mm²
6 mm²
26
10
6.2 mm
1
2
Grey
0.5 A
500 mA
800 V
9 mm
3046210
50 pc(s)
Yes
UT 4-MTD-DIO/L-R
(L x W x H) 57.8 x 6.2 x 47.5 mm
6.2 mm
47.5 mm
57.8 mm
3
V0
PA
PA
yes
Datasheet 565834 Component terminal block UT 4-MTD-DIO/L-R 3046210 Phoenix Contact
User & Safety Instructions 565834 Component terminal block UT 4-MTD-DIO/L-R 3046210 Phoenix Contact
€ 301.98*
The necessary accessories are required to use the article as described.