• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connfly DS1016-16MA2BB Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1

Image similar
Connector type
Power strip, straight
Product type
Pin connector
CS
2.54 mm
No. of rows
2
Pins per row
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

480 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.57 / piece)
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Post plug connectors

  • Total number of pins 16
  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

Connector type

Power strip, straight

Product type

Pin connector

Features

+ strain relief

CS

2.54 mm

No. of rows

2

Pins per row

8

Total number of pins

16

Content

1 pc(s)

Connection

Cut & Clip

Type

DS1016-16MA2BB

Dim

(L x W) 24.98 mm x 6 mm

Manufacturer part #

DS1016-16MA2BB

Factory colour

Black

Width

6 mm

Length

24.98 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Contact surface

Brass

Documents & Downloads

Datasheet

Datasheet 1389904 Connfly DS1016-16MA2BB Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1

User & Safety Instructions

User & Safety Instructions 1389904 Connfly DS1016-16MA2BB Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.56€ 35.56*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)