1/4
Electricity meter (AC)
60 A
Digital
Calibrated
3 x 230/400 V AC
Transparent
White
(L x W x H) 63 x 176 x 263 mm
1.1 kg
20 mA
20 mA
6+2-digit LCD
230 V AC
0.6 W
- Effective power at UN < 0.6 W.- Apparent power at UN < 8 VA- Own consumption in circuits 0.05 VA (at Iref)
50 Hz
A/B
Yes
Energy consumption
230 up to 250 V AC
250 V AC
230 V AC
176 mm
263 mm
63 mm
60 A
0.25 A
0.25 up to 60 A
BT10
Datasheet 2542993 Counttec BT10 BT10 Electricity meter (AC) Digital 60 A MID-approved: Yes 1 pc(s)
User & Safety Instructions 2542993 Counttec BT10 BT10 Electricity meter (AC) Digital 60 A MID-approved: Yes 1 pc(s)