• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Counttec EC116C EC116C Portable electricity meter Digital 16 A MID-approved: Yes 1 pc(s)

Product type
Portable electricity meter
Current load
16 A
Display
Digital
Calibration
Calibrated
Type
CEE-Sockets and coupling
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing according to protection class IP 54
Product type

Portable electricity meter

Current load

16 A

Display

Digital

Calibration

Calibrated

Type

CEE-Sockets and coupling

Operating voltage

230 V

Self-consumption

0.5 W

Frequency

50 Hz

Accuracy class

1

MID-approved

Yes

Reading type

Energy consumption

Nominal voltage range

230 V AC (max)

Mains voltage (max.)

230 V AC

Current (max.)

16 A

Current range

16 A (max)

Type

EC116C

Documents & Downloads

Datasheet

Datasheet 2686592 Counttec EC116C EC116C Portable electricity meter Digital 16 A MID-approved: Yes 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2686592 Counttec EC116C EC116C Portable electricity meter Digital 16 A MID-approved: Yes 1 pc(s)

Description

Mobile measurements with MID-calibrated meter / counter completely sealed and is thus perfectly protected against impact and moisture

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)