
1/2
Electricity meter (3-phase)
80 A
Digital
Calibrated
400 V AC
Reverse lock
(L x W x H) 66 x 72 x 100 mm
LCD backlit / single-line, 6 + 1 digitWith daily counter and current display for load in wattsPhase-related (direction-dependent, summing)
45-66 Hz
Class 1
Yes
Active energy
230 up to 400 V
400 V
230 V
72 mm
100 mm
66 mm
80 A
10 A
10 up to 80 A
SDM72DR
10(80) A
IP20
DIN rail
10 A
25 mm²
+55 °C
-25 °C
Datasheet 2798427 Counttec SDM72DR SDM72DR Electricity meter (3-phase) Digital 80 A MID-approved: Yes 1 pc(s)
User & Safety Instructions 2798427 Counttec SDM72DR SDM72DR Electricity meter (3-phase) Digital 80 A MID-approved: Yes 1 pc(s)