• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEU-02/01 Eaton xComfort Temperature input White

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UP-temperature input - 2 x

  • Temperature input
  • 2 Channel
  • Battery-powered

Technical specifications

  • Power supply: 3 V via battery CR2477N
  • Connections: 4-pole terminal strip
  • 2 inputs for CSEZ-01/01
  • Range in building: Typically 30 - 50 m, 2 walls + 1 ceiling; (depending on wall thickness and material!!)
  • Operating temperature: -5 to +40 °C
  • Housing color: White, similar to RAL9010
Product type

Temperature input

Series

Eaton xComfort

Dim

(W x H x D) 46 x 51 x 18 mm

IP20

Power supply (LOV)

battery-powered

Frequency

868.3 MHz

Mounting type

Flush mount

Surface-mount

Factory colour

White

Width

46 mm

Height

51 mm

Depth

18 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Surface mounted (plaster)

White

Untreated

FALSE

FALSE

TRUE

Thermoplastic

FALSE

TRUE

FALSE

TRUE

Plastic

1

xComfort

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

9010

TRUE

FALSE

IP20

FALSE

Matt

1

FALSE

FALSE

18 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2142564 CTEU-02/01 Eaton xComfort Temperature input White

User & Safety Instructions

User & Safety Instructions 2142564 CTEU-02/01 Eaton xComfort Temperature input White

Description

The temperature input measures temperatures by temperature sensor (265643) and sends it to the convenient electrical installation. The simple control of e.g.: winter garden can also be made. The device is installed in the switch, branch or installation box. The device is supplied with a button battery (CR 2477N) and can be everywhere and simply (screwed in and glued). Note: For the exact measurement and display of the values using the reference meter the deviation record and in the mrf the "Offset".

This text is machine translated.

Scope of delivery

  • Temperature input incl. battery
  • Installation manual.

Hints

Delivery without temperature sensor.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)