• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DES-1016D DES-1016D Network switch 16 ports 100 MBit/s

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

D-Link DES-1016D 16 Port Ethernet Switch

  • Supports full- and half-duplex

Technical specifications

  • Power consumption min. 1.6 W, max. 2.3 W
  • Metal housing
  • Noiseless without fans
Product type

Network switch

LAN transfer rate

100 MBit/s

Transfer rate

100 MBit/s

Ethernet ports

16

10/100 Mbps ports

16 x

Auto-uplink at each port

Yes

MAC addresses

8000

Weight

1.89

Width

180 mm

Height

280 mm

Depth

44 mm

Type

DES-1016D

Interfaces

RJ45

Factory colour

Multicolour

Port

16 ports

Mounting type

Rack

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 973954 D-Link DES-1016D DES-1016D Network switch 16 ports 100 MBit/s

Description

This compact switch is designed especially for the SoHo-range. It offers 16 10/100 MBit-connections for the workstation computer. All connections automatically detect the transmission rate (10 MBit/s or 100 Mbit/s) of the connected computer. The connections also differentiate automatically between full- and half-duplex mode and support flow-control. Flow-control according to IEEE 802.3x enables a direct connection between server and switch for a fast and reliable data transmission. With 200Mbit in full-duplex-mode this switch makes available high-speed data channels with the lowest loss rate to your server.

Features

  • NWay auto-negotiation (automatic detection of full duplex/half duplex)
  • MDI-II-connection for expansion (uplink)
  • Data flow control (flow control) at full duplex operation
  • Rejection (back pressure) for half duplex mode
  • Auto-correction from TP-polarity interchanging
  • 512 KB buffer RAM with dynamic allocation
  • Automatic learning of participants hardware address (MAC)
  • Fanless desktop housing including rack mount kit

More interesting products

(*All information is plus legal VAT)