• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DES-105 DES-105 Network switch 5 ports 100 MBit/s

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link DES-105 5-port Fast Ethernet Switch

  • 100 MBit/s data transfer
  • Particularly energy-saving
  • Sturdy metal housing

Technical specifications

Product type

Network switch

LAN transfer rate

100 MBit/s

Transfer rate

100 MBit/s

Ethernet ports

5

10/100 Mbps ports

5 x

Auto-uplink at each port

Yes

Jumbo frames

Yes

Weight

0.554 kg

Type

DES-105

Interfaces

RJ45

Factory colour

Black

Port

5 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 986507 D-Link DES-105 DES-105 Network switch 5 ports 100 MBit/s

User & Safety Instructions

User & Safety Instructions 986507 D-Link DES-105 DES-105 Network switch 5 ports 100 MBit/s

Conformity certificate

Conformity certificate 986507 D-Link DES-105 DES-105 Network switch 5 ports 100 MBit/s

Description

This Fast Ethernet Switch from D-Link provides 5 LAN connections for your network. It offers a quick, simple and energy-saving solution, to provide home offices, small and medium-sized businesses with a high speed network.

Scope of delivery

  • Fast Ethernet Switch
  • Power supply
  • Instructions.

More interesting products

(*All information is plus legal VAT)