• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DGS-1008D DGS-1008D Network switch 8 ports 1 GBit/s

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-LINK DGS-1008D 8 Port Gigabit switch

  • Quality-of-service and Jumbo-Frame support
  • Without fans, noiseless

Technical specifications

Product type

Network switch

Transfer rate

1 GBit/s

Ethernet ports

8

10/100/1000 Mbps ports

8 x

Jumbo frames

Yes

Weight

0.28

Width

85 mm

Height

138 mm

Depth

34 mm

Type

DGS-1008D

Interfaces

RJ45

Factory colour

White

Port

8 ports

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 973970 D-Link DGS-1008D DGS-1008D Network switch 8 ports 1 GBit/s

Description

This compact switch offers eight plug & play connections to small offices, workgroups and department networks with 10/100/1000MBit. The Gigabit switch manages without fans and is this optimally suitable for use directly at the workstation.
The DGS-1005D supports speeds of up to 2000MBit/s (full-duplex) as well as flow control according to IEEE 802.3x for fast and continuous data transfers. In order to ensure a reliable data transfer also in time-critical applications, the desktop-switch supports the protocol 802.1p (QoS).

Features

  • Dedicated bandwidth for server and workstations
  • Front-side equipment with LED-displays
  • Ideal size for home users and SoHo
  • Secure store-and-forward switching
  • Flow control against data transfer loss
  • Automatic learning of the network configuration
  • Auto MDI/MDIX uplink to every port, no crossover-cable necessary
  • Buffer-RAM with automatic allocation for each connection
  • Up to 73% reduced power consumption
  • Automatic reduction of signal strength depending upon the cable length
  • Automatic switchover to the power-saving mode of unused connections
  • Low heat development, longer life and lower operating costs

More interesting products

(*All information is plus legal VAT)