• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DGS-1008P/E DGS-1008P Network switch 8 ports 1 GBit/s PoE

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link 8 ports PoE Smart SW L2 DGS-1008P/E

  • Gigabit speed with up to 2000 MBit/s per port (full duplex)
  • Four connections with Power-over-Ethernet
  • Mechanism for protection against over voltage

Technical specifications

  • Ports 1-4 are PoE connections
  • PoE-capacity 52W
  • Power consumption min. 2.1 W
  • Max. 6.2 W or 63.2 W with PoE
  • Metal housing, 0-50 °C operating temperature
  • On/off switch
  • Cable Diagnostics, noiseless without fans
  • Opt. Accessories DWL-P50 PoE Splitter
Product type

Network switch

Transfer rate

1 GBit/s

Ethernet ports

8

IEEE 802.3af PoE

Ja

PoE ports

Nein

10/100/1000 Mbps ports

8 x

Auto-uplink at each port

Yes

Jumbo frames

Yes

Router features

PoE

MAC addresses

4000

Weight

0.630 kg

Width

190 mm

Height

38 mm

Depth

120 mm

Type

DGS-1008P

Interfaces

RJ45

Factory colour

Multicolour

Port

8 ports

Length

150 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 986109 D-Link DGS-1008P/E DGS-1008P Network switch 8 ports 1 GBit/s PoE

User & Safety Instructions

User & Safety Instructions 986109 D-Link DGS-1008P/E DGS-1008P Network switch 8 ports 1 GBit/s PoE

Description

This compact desktop switch with Power-over-Ethernet-support and energy-saving functions is ideally suited for use in small offices or in the home office. The DGS-1008P has eight Gigabit LAN connections and provides speed of up to 2000 Mbit/s (full duplex) and flow control for fast, continuous data transfers. Due to its fan-less design it works silently and it can be placed directly at your work station with no distracting noises.

Features

  • Cable diagnostics for testing the network cable on fault
  • Quality of service and jumbo frame support
  • Energy saving functions (D-Link green)
  • Without fans - it works silently
  • 8x 10/100/1000 MBit/s TP (RJ-45) port, of which 4x IEEE 802.3af PoE compatible
  • Auto Uplink MDI-II/MDI-X
  • Noiseless without fans
  • A desktop unit (rubber feet included in the delivery)
  • External power supply with EU-appliance cable
  • IEEE 802.3x flow control at full duplex operation
  • Plug & Play installation
  • IEEE 802.1p QoS (priority control over 4 queues)
  • Cable diagnostics
  • Jumbo frames up to 9720bytes

More interesting products

(*All information is plus legal VAT)