• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DGS-105/E DGS-105 Network switch 5 ports 1 GBit/s

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link DGS-105/E 5-Port Gigabit Switch, metal housing

  • Fast 1000 MBit/s transmission rate
  • Power saving
  • Sturdy metal case

Technical specifications

Product type

Network switch

Transfer rate

1 GBit/s

Ethernet ports

5

10/100/1000 Mbps ports

5 x

Jumbo frames

Yes

MAC addresses

2000

Weight

0.585 kg

Type

DGS-105

Interfaces

RJ45

Factory colour

Black

Port

5 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 986397 D-Link DGS-105/E DGS-105 Network switch 5 ports 1 GBit/s

Description

This D-Link Gigabit Switch provides your network with 5 LAN connections. Attached devices are always interconnected with the maximum possible speed. If 100 MBit/s are sufficient for the fastest Internet to router connection then 1000 MBit/s are just fast enough for copying large data sets.

Features

  • Integrated D-Link Green Technology
  • 16 Gbit/s switching power
  • Automatic MDI/MDIX detection on all ports
  • Secure switching (store-and-forward method)
  • Full/half duplex for Ethernet/Fast Ethernet speed
  • IEEE 802.3x flow control.
  • Supports Jumbo Frames with 9216 bytes
  • RoHS compliant
  • Plug-and-Play installation
  • IEEE 802.3 10BASE-TEthernet (twisted-pair copper cable)
  • IEEE 802.3u 100BASE-TX Fast Ethernet (twisted-pair copper cable)
  • IEEE 802.3ab 1000BASE-TGigabit. Ethernet (twisted-pair copper cable)
  • ANSI/IEEE 802.3 automatic NWay speed determination
  • IEEE 802.3x flow control.
  • IEEE 802.3az energy-efficient Ethernet.(EEE)
  • Ethernet:10 MBit/s (half duplex);20 Mbit/s (full duplex)
  • Fast Ethernet:100 MBit/s (half duplex); 200 Mbit/s (full duplex)
  • Gigabit Ethernet: 200 0 MBit/s (full duplex)
  • Media interface: Automatic detection for all ports
  • LED indicators: For each port: connection/activity/speed; Each device: Power
  • Transmission method: Store-and-forward
  • MAC address table: 2000 entries per device.
  • MAC address learning: Automatic update
  • Packet filtering/forwarding rate: Ethernet: 14 880 packets per port
  • Fast Ethernet: 148 800 packets per port
  • Gigabit Ethernet: 1 488 000 packets per port
  • RAM buffer: 128 Kb per device.
  • Voltage values: Switching power supply with 5 V/1 A (Energy Star. Level V)
  • Power consumption: Standby: AC input: 2.2 W Maximum: AC input: 4.8 W

Scope of delivery

  • Gigabit Switch
  • Power supply
  • Instructions

More interesting products

(*All information is plus legal VAT)