• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DGS-108/E DGS-108 Network switch 8 ports 1 GBit/s

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link DGS-108/E 8-Port Gigabit Switch, Metal Housing

  • Fast 1000 MBit/s transmission rate
  • Particularly energy-saving
  • Sturdy metal housing
  • Including Kensington Safety Slot

Technical specifications

Product type

Network switch

Transfer rate

1 GBit/s

Ethernet ports

8

10/100/1000 Mbps ports

8 x

Jumbo frames

Yes

MAC addresses

8000

Weight

0.743 kg

Width

250 mm

Height

250 mm

Depth

100 mm

Type

DGS-108

Interfaces

RJ45

Factory colour

Black

Port

8 ports

Length

100 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 986398 D-Link DGS-108/E DGS-108 Network switch 8 ports 1 GBit/s

User & Safety Instructions

User & Safety Instructions 986398 D-Link DGS-108/E DGS-108 Network switch 8 ports 1 GBit/s

Description

This D-Link Gigabit Switch provides your network with 8 LAN connections. Attached devices are always interconnected with the maximum possible speed. If 100 MBit/s are sufficient for the fastest Internet to router connection then 1000 MBit/s are just fast enough for copying large data sets.

The D-Link Gigabit Switch belongs to a series of devices fitted with D-Link Green technology. This saves energy, produces less heat and extends service life without any loss in performance or function. With its energy-efficient power supply (Energy Star Level V), reduced use of hazardous substances (RoHS compliant) and reusable packaging material, this switch is extremely eco-friendly.
Save power
The DGS 1008A automatically saves power using various methods. The device automatically disables disconnected ports. This saves considerable amounts of energy as unused ports and ports connected to switched-off computers do not consume any power.
Environmentally-friendly
The 8-port Gigabit Switch was developed with the environment in mind. It meets the requirements of Energy Star Level V and fulfils the strict CEC and MEPS guidelines that demand energy efficient power supplies. The switch was produced in conformity with RoHS specifications to minimise the use of hazardous substances and is delivered in reusable packing that reduces the production of waste in accordance with the WEEE guidelines.

Features

  • Integrated D-Link Green Technology
  • 16 Gbit/s switching power
  • Automatic MDI/MDIX detection on all ports
  • Secure section determination (store-.and-forward method)
  • Full/ half-duplex for Ethernet/ fastEthernet speed
  • IEEE 802.3x flow control.
  • Supports Jumbo Frames with 9,216 bytes
  • RoHS compliant
  • Plug-&-Play installation
  • IEEE 802.3 10BASE-TEthernet (twisted-pair copper cable)
  • IEEE 802.3u 100BASE-TX Fast Ethernet(twisted-pair copper cable)
  • IEEE 802.3ab 1000BASE-TGigabit. Ethernet (twisted-pair copper cable)
  • ANSI/IEEE 802.3 automatic N-way-speed determination
  • IEEE 802.3x flow control.
  • IEEE 802.3az energy-efficient Ethernet.(EEE)
  • Ethernet:10 MBit/s (half duplex);20 Mbit/s (full duplex)
  • Fast Ethernet:100 MBit/s (half duplex); 200 Mbit/s (full duplex)
  • Gigabit Ethernet: 2000 MBit/s (full duplex)
  • Media interface: Automatic detection for all ports
  • LED indicators: For each port: connection/activity/speed; Each device: Power
  • Transmission method: Store-and-forward
  • MAC address table: 8000 entries per device.
  • M address learning: Automatic update
  • Packet filtering/forwarding rate: Ethernet: 14 880 packets per port
  • Fast Ethernet: 148 800 packets per port
  • Gigabit Ethernet: 1 488 000 packets per port
  • RAM buffer: 128 Kb per device.
  • Voltage values: Switching power supply with 5 V/1 A (Energy Star. Level V)
  • Power consumption: Standby: AC input: 2.2 W Maximum: AC input: 4.8 W

Scope of delivery

  • Gigabit Switch
  • Power supply
  • Instructions

More interesting products

(*All information is plus legal VAT)