• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link GO-SW-5G/E GO-SW-5G Network switch 5 ports 1 GBit/s

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

D-Link GO-SW-5G/E GO-SW-5G Network switch 5 ports 1 GBit/s

  • Meets the common IEEE 802.3 and IEEE 802.3u standards
  • Additionally Store-and-Forward--Architecture, forwarding and filtering with full cable speed
  • Supports auto-MDI/MDI-X, full-/ half-duplex-modus and auto negotiation

Technical specifications

Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

1 GBit/s

Working principle

Unmanaged switch

Ethernet ports

5

No. of 100 Mbps/1Gbps/10Gbps ports

0 x

10/100 Mbps ports

5 x

10/100/1000 Mbps ports

5 x

Auto-uplink at each port

Yes

Jumbo frames

Yes

MAC addresses

2000

Weight

0.22

Width

68 mm

Height

25 mm

Depth

111 mm

Type

GO-SW-5G

Interfaces

RJ45

Factory colour

White

Port

5 ports

Length

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 989933 D-Link GO-SW-5G/E GO-SW-5G Network switch 5 ports 1 GBit/s

Description

The dlinkgo GO-SW-5G 5-Port Gigabit Easy Desktop Switch, you can quickly and easily a powerful, reliable and efficient wired network set up. The GO-SW-5G is a 10/100/1000 Mbit/s switch, which was developed to increase the performance of small work groups and at the same time high flexibility. Powerful yet extremely user friendly, users can simply any connection of this switch via Plug & Play with a 10 Mbit/s, 100 Mbit/s network or a 1000 Mbit/s network and increase the bandwidth, response times, and reserves for coping with even the latest load situations. Connect the GO-SW-5G with several computers, files and folders for other users to share, or connect it to a router to the internet connection.

Effortlessly high speed
The GO-SW-5G is equipped with auto-sensing-enabled 10/100/1000 Mbit/s Ethernet connections. Each port has a LED-display, which provides a quick overview of connection status and activity. The Connections recognize the network speed and automatically makes the negotiation between 10BASE-T, 100BASE-TX and 1000BASE-T as well as between full- and half-duplex. This is any device connected to the network, the optimal transmission speed ensures that, what the surfing in the Internet, video streaming and online games is accelerated. In addition supports the GO-SW-5G the automatic MDI/MDIX detection, so that each connection via a normal uncrossed twisted-pair ethernet cable directly to a server, hub, router or switch can be connected.

Reliable Plug & Play installation
The GO-SW-5G is a plug & play device that requires no configuration, so that the device quickly and easily. You can easily connect multiple computer to files, music and videos on your home network or small office network to share, and even a gaming environment for several players. The 802.3x flow control to all connections minimize the number of discarded packets if the receive buffer of a connection is full. This means a more reliable connection for all your devices to be connected.

Environmentally friendly
The GO-SW-5G is with the D-Link Green Technology, which significantly reduces energy consumption. If at a connection no computer or connected computer is switched off, the connection automatically switches to "sleep mode". In this way, the power consumption is considerably reduced, without that the network connection is interrupted. In addition, the switch automatically detects the length of the connected Ethernet cable and adjusts the power consumption, without compromising performance. This results in a significant reduction in overall power consumption, which saves money at the same time without micro-management and contributes to the environmental protection.

Small and silent.
The GO-SW-5G has an elegant and compact design and can be placed easily and inconspicuously at any easy-to-reach position. The mains connection and all network connections are on the back of the device, so that the cable can be stowed away comfortably. The GO-SW-5G comes without fan and thus works completely noiseless and at the same time efficient, so that you enjoy from the Internet streaming videos without interruptions and worry-free surfing in the Internet.

This text is machine translated.

Features

  • Auto MDI 7 MDIX crossover at every port
  • Secure Store-and-forward switching Schema
  • Full/half duplex for Ethernet/Fast Ethernet speeds
  • IEEE 802.3x flow control
  • Supports 9K jumbo frames
  • RoHS-compatible
  • Plug-&-Play installation

Scope of delivery

  • Switch
  • Power supply
  • Operating instructions.

More interesting products

(*All information is plus legal VAT)