• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dahle PS 380 Document shredder 15 sheet Particle cut 4 x 12 mm P-4 25 l Also shreds Staples, Credit cards, Paper clips,

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Document shredder PS 380 Particle cut 4 x 12 mm 25 l

  • Automatic start-up
  • Automatic start-stop
  • Overheat protection

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Security level

P-4

Cutting type

Particle cut

Strip/particle size

4 x 12 mm

Cutting width (max.)

224 mm

No. of pages (max.)

15 sheet

Collector

25 l

Also shreds

Staples

Credit cards

Paper clips

CDs

DVDs

Cutting speed

2 m/min

Noise emission (max.)

60 dB

Width

443 mm

Height

545 mm

Depth

273 mm

Weight

13 kg

Factory colour

Grey

Operating voltage

220 - 240 V

Dim

(W x H x D) 443 x 545 x 273 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2347529 Dahle PS 380 Document shredder 15 sheet Particle cut 4 x 12 mm P-4 25 l Also shreds Staples, Credit cards, Paper clips,

User & Safety Instructions

User & Safety Instructions 2347529 Dahle PS 380 Document shredder 15 sheet Particle cut 4 x 12 mm P-4 25 l Also shreds Staples, Credit cards, Paper clips,

Conformity certificate

Conformity certificate 2347529 Dahle PS 380 Document shredder 15 sheet Particle cut 4 x 12 mm P-4 25 l Also shreds Staples, Credit cards, Paper clips,

Description

Desk shredder Dahle PaperSAFE® 380

This text is machine translated.

Features

  • Function displays
  • Continuous operation function
  • Automatic motor stop
  • Overload display.

More interesting products

(*All information is plus legal VAT)