
Highlights & Details
DEFENDER® MIDI cable bridge with 5 channels in yellow/black
- Black, Yellow
- No. of channels: 5
Technical specifications
- For cable-Ø: 5 x 34 x 36 mm
- Weight: 13.4 kg
- Product type
Cable bridge
- Factory colour
Black
Yellow
- Length
870 mm
- Use
Inside/outside
- Load capacity
Car
Forklift
Pedestrian
- Manufacturer part #
85300
- Type
85300
- Dim
(L x W x H) 870 x 538 x 55 mm
- Channels
5
- Assembly
Top
- Content
1 pc(s)
- Features
Oil-resistant
Petrol-resistant
Solvent-resistant (short-term only)
- Material
Thermoplastic polyurethane (TPU)
- Suitable for
DEFENDER® MIDI
- Width
538 mm
- Height
55 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 542295 DEFENDER by Adam Hall Cable bridge 85300 Thermoplastic polyurethane (TPU) Black, Yellow No. of channels: 5 870 mm Conten
User & Safety Instructions
User & Safety Instructions 542295 DEFENDER by Adam Hall Cable bridge 85300 Thermoplastic polyurethane (TPU) Black, Yellow No. of channels: 5 870 mm Conten
Warranty Terms
Warranty Terms 542295 DEFENDER by Adam Hall Cable bridge 85300 Thermoplastic polyurethane (TPU) Black, Yellow No. of channels: 5 870 mm Conten
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 213.78*
What kind of Cable Bridges are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































