• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEFENDER by Adam Hall Cable bridge 85301 Thermoplastic polyurethane (TPU) Black, Yellow No. of channels: 4 870 mm Conten

1/3
Product type
Cable bridge
Length
870 mm
Use
Inside/outside
Load capacity
Car
Forklift
Pedestrian
Factory colour
Black
Yellow
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 235.62)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

DEFENDER® MIDI 4C cable bridge with 4 channels in yellow/black

  • Black, Yellow
  • No. of channels: 4
  • Symbol image for DEFENDER by Adam Hall Cable bridge 85301 Thermoplastic polyurethane (TPU) Black, Yellow No. of channels: 4 870 mm Conten
  • 'DEKRA certified' seal; confirms product safety: 'Type approved' and 'Production supervised'.

Technical specifications

  • For cable-Ø: 3 x 34 x 36 mm/1 x 80 x 36 mm
  • Weight: 13.4 kg
Product type

Cable bridge

Factory colour

Black

Yellow

Length

870 mm

Use

Inside/outside

Load capacity

Car

Forklift

Pedestrian

Manufacturer part #

85301

Type

85301

Dim

(L x W x H) 870 x 538 x 55 mm

Channels

4

Assembly

Top

Content

1 pc(s)

Features

Oil-resistant

Petrol-resistant

Solvent-resistant (short-term only)

Material

Thermoplastic polyurethane (TPU)

Suitable for

DEFENDER® MIDI

Width

538 mm

Height

55 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 548336 DEFENDER by Adam Hall Cable bridge 85301 Thermoplastic polyurethane (TPU) Black, Yellow No. of channels: 4 870 mm Conten

Warranty Terms

Warranty Terms 548336 DEFENDER by Adam Hall Cable bridge 85301 Thermoplastic polyurethane (TPU) Black, Yellow No. of channels: 4 870 mm Conten

Description

Professional and universally applicable. The cable bridge equipped with 5 channels fulfills all expectations of a professional cable protection and that in the smallest room. The patented self-cleaning locking hinge enables a simple extension of the cable bridge by simple plugging together. Applications: Fairs, sidewalks, marketplaces, workshops, warehouses, Department stores etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 292.77*

What kind of Cable Bridges are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)