• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEFENDER by Adam Hall End piece (male) 85208M Thermoplastic polyurethane (TPU) Black No. of channels: 3 115 mm Content:

1/2
Product type
End piece (male)
Length
115 mm
Use
Inside/outside
Factory colour
Black
Manufacturer part #
85208M
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

DEFENDER® MINI End piece "male" in black

  • Black
  • No. of channels: 3
  • Symbol image for DEFENDER by Adam Hall End piece (male) 85208M Thermoplastic polyurethane (TPU) Black No. of channels: 3 115 mm Content:

Technical specifications

  • For cable-Ø: 1 x 35 x 35 mm/2 x 35 x 30 mm
  • Weight: 0.38 kg
Product type

End piece (male)

Factory colour

Black

Length

115 mm

Use

Inside/outside

Manufacturer part #

85208M

Type

85208M

Channels

3

Assembly

Top

Content

1 pc(s)

Features

Oil-resistant

Petrol-resistant

Solvent-resistant (short-term only)

Material

Thermoplastic polyurethane (TPU)

Suitable for

DEFENDER® MINI

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 542274 DEFENDER by Adam Hall End piece (male) 85208M Thermoplastic polyurethane (TPU) Black No. of channels: 3 115 mm Content:

Warranty Terms

Warranty Terms 542274 DEFENDER by Adam Hall End piece (male) 85208M Thermoplastic polyurethane (TPU) Black No. of channels: 3 115 mm Content:

Description

Light, professional and universally applicable. The cable bridge equipped with 3 channels fulfills all expectations of a professional cable protection and that in the smallest room. The patented self-cleaning locking hinge enables a simple extension of the cable bridge by simple plugging together. Applications: Fairs, sidewalks, marketplaces, workshops, warehouses, Department stores etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.78*

What kind of Cable Bridges are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)