Image similar
DG243-5.0-04P-11-00AH
Spring-loaded terminal
+ actuator
5 mm
1
4
4
DG243
5 mm
6 mm
Spring-loaded terminal
15 A
0.08 mm²
15 A
0.08 mm²
3.31 mm²
3.31 mm²
28
At an angle (to the PCB)
12
Phosphorus bronze tin plated
Polyamide 6.6
Grey
Yes
At an angle (to the PCB)
4.10 g
DG243-5.0-04P-11-00AH-1
1 pc(s)
300 V
22.25 mm
22.74 mm
15.00 mm
Datasheet 1327393 Degson DG243-5.0-04P-11-00AH-1 Spring-loaded terminal 3.31 mm² Number of pins 4 Grey 1 pc(s)
User & Safety Instructions 1327393 Degson DG243-5.0-04P-11-00AH-1 Spring-loaded terminal 3.31 mm² Number of pins 4 Grey 1 pc(s)