• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATM 036T-P120-1 Bench PSU (fixed voltage) 12 V DC 3 A 36 W Regulated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dehner Elektronik ATM 036T-P120-1 Bench PSU (fixed voltage) 12 V DC 3 A 36 W Regulated

  • Protection measures: 2MOPPHigh efficiency – Level VIOvervoltage protectionOverload protectionShort-circuit protectionSafety EN 60601-1 Edition 3.1EMC:EN 60601-1-2 Edition 4.0

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Mains socket

Max. output current

3 A

Output current (max.) - rounded

3 A

Output

5.5/2.5 coaxial connector

Output voltage

12 V DC

Input voltage

240 V AC

No. of outputs

1 x

EuP Status

Step 2

Weight

120 g

36 W

PSU features

Regulated

Type

Switched PSU

Width

50 mm

Height

33 mm

Length

100 mm

Type

ATM 036T-P120

Documents & Downloads

Datasheet

Datasheet 2731469 Dehner Elektronik ATM 036T-P120-1 Bench PSU (fixed voltage) 12 V DC 3 A 36 W Regulated

User & Safety Instructions

User & Safety Instructions 2731469 Dehner Elektronik ATM 036T-P120-1 Bench PSU (fixed voltage) 12 V DC 3 A 36 W Regulated

Warranty Terms

Warranty Terms 2731469 Dehner Elektronik ATM 036T-P120-1 Bench PSU (fixed voltage) 12 V DC 3 A 36 W Regulated

Description

The ATM series power supply from Adapter Tech is intended for use in medical applications. The mains adapter corresponds to the valid standards for medical technology (EN 60601-1). It has two protective measures to protect patients against electric shock (2MOPP). The power supply is suitable for operating a large number of devices in the diagnostic and therapeutic environment. Wide-range input from 100V/AC to 240V/AC. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and therefore low heat generation.

This text is machine translated.

Features

  • Short circuit and over load protection with automatic restart
  • DC-DC Plug 5.5 mm x 2.1 mm, polarity + inside
  • Safety tested according to EN standard, CB, UL
  • Type: synchronised.

Scope of delivery

  • Connection cableUser manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)