• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATM 090T-P240 Bench PSU (fixed voltage) 24 V DC 3.75 A 90 W Regulated

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Medical desktop power supply ATM 090T-P240 Dehner Elektronik GmbH

  • Protective measures: 2MOPP
  • Protection class 1 (with protective earth conductor)
  • High Efficiency Level VI.
  • Overvoltage protection
  • Overload protection
  • Short-circuit protection
  • EN 60601-1

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Max. output current

3.75 A

Output current (max.) - rounded

3.75 A

Output

5.5/2.1 coaxial connector

Output voltage

24 V DC

Input voltage

100 V AC

240 V AC

No. of outputs

1 x

Type

Desktop power supply medical

EuP Status

Step 2

Weight

460 g

90 W

PSU features

Regulated

Type

Switched PSU

Width

64 mm

Height

35 mm

Length

160 mm

Type

ATM 090T-P240

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2201346 Dehner Elektronik ATM 090T-P240 Bench PSU (fixed voltage) 24 V DC 3.75 A 90 W Regulated

User & Safety Instructions

User & Safety Instructions 2201346 Dehner Elektronik ATM 090T-P240 Bench PSU (fixed voltage) 24 V DC 3.75 A 90 W Regulated

Warranty Terms

Warranty Terms 2201346 Dehner Elektronik ATM 090T-P240 Bench PSU (fixed voltage) 24 V DC 3.75 A 90 W Regulated

Description

The ATM series power supply from Adapter Tech is intended for use in medical applications.

The power supply complies with the applicable standards for medical technology (EN 60601-1). It has two protective measures to protect patients against electric shock (2MOPP). The power supply is suitable for operating a wide range of devices in the diagnostic and therapeutic environment.

Wide-range input from 100V/AC to 240V/AC. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and thus a low heat generation.

This text is machine translated.

Features

  • Short circuit and over load protection with automatic restart
  • DC-DC Plug 5.5 mm x 2.1 mm, polarity + inside
  • Safety tested according to EN standard, CB, UL
  • Type: synchronised.

Scope of delivery

  • Connection cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)