• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATM 120T-P240 Bench PSU (fixed voltage) 24 V DC 5 A Regulated

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 2
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dehner Elektronik ATM 120T-P240 Bench PSU (fixed voltage) 24 V DC 5 A Regulated

  • Protection class 2
  • Approved for medical applications
  • ErP-compliant
  • High degree of efficiency
  • Short circuit and over load protection with automatic restart
  • Safety according to TUV, CB, UL.
  • EMC 60601-1-2 (Edition 4.0)
  • This text is machine translated.

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Mains socket

Max. output current

5 A

Output current (max.) - rounded

5 A

Output

5.5/2.1 coaxial connector

Output voltage

24 V DC

Input voltage

110 V AC

240 V AC

No. of outputs

1 x

Connections

1

Type

Desktop power supply, medical desktop power supply

Output current (high)

5 A

EuP Status

Step 2

PSU features

Regulated

Type

Bench power supply unit

Width

66 mm

Height

39 mm

Length

168 mm

Type

ATM 120T-P240

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1923281 Dehner Elektronik ATM 120T-P240 Bench PSU (fixed voltage) 24 V DC 5 A Regulated

User & Safety Instructions

User & Safety Instructions 1923281 Dehner Elektronik ATM 120T-P240 Bench PSU (fixed voltage) 24 V DC 5 A Regulated

Warranty Terms

Warranty Terms 1923281 Dehner Elektronik ATM 120T-P240 Bench PSU (fixed voltage) 24 V DC 5 A Regulated

Description

Features

  • Short circuit and over load protection with automatic restart
  • DC-DC Plug 5.5 mm x 2.1 mm, polarity + inside
  • Safety tested according to EN standard, CB, UL
  • Type: synchronised.

Scope of delivery

  • Connection cable and operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 240.91*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)