• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATM 160T-P240 Bench PSU (fixed voltage) 24 V DC 6.6 A 160 W Regulated

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dehner Elektronik ATM 160T-P240 Bench PSU (fixed voltage) 24 V DC 6.6 A 160 W Regulated

  • Protection class 2
  • Approved for medical applications
  • ErP-compliant
  • High degree of efficiency
  • Short circuit and over load protection with automatic restart
  • Safety as per CB, UL.
  • This text is machine translated.

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Max. output current

6.6 A

Output current (max.) - rounded

6.6 A

Output

Kycon KPPx-4P

Output voltage

24 V DC

Input voltage

240 V AC

No. of outputs

1 x

Type

Switched PSU

EuP Status

Step 2

Weight

820 g

160 W

PSU features

Regulated

Width

80 mm

Height

45 mm

Length

210 mm

Type

ATM 160T-P240

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274884 Dehner Elektronik ATM 160T-P240 Bench PSU (fixed voltage) 24 V DC 6.6 A 160 W Regulated

Warranty Terms

Warranty Terms 2274884 Dehner Elektronik ATM 160T-P240 Bench PSU (fixed voltage) 24 V DC 6.6 A 160 W Regulated

Description

The ATM series power supply from Adapter Tech is intended for use in medical applications.

The power supply complies with the applicable standards for medical technology (EN 60601-1). It has two protective measures to protect patients against electric shock (2MOPP). The power supply is suitable for operating a wide range of devices in the diagnostic and therapeutic environment.

Wide-range input from 100V/AC to 240V/AC. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and thus a low heat generation.

This text is machine translated.

Features

  • Short circuit and over load protection with automatic restart
  • DC-DC Plug 5.5 mm x 2.1 mm, polarity + inside
  • Safety tested according to EN standard, CB, UL
  • Type: synchronised.

Scope of delivery

  • Connection cable; operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.