Image similar
Bench PSU (fixed voltage)
Indoors
Mains socket
1.5 A
1.5 A
5.5/2.1 coaxial connector
24 V DC
110 V AC
240 V AC
1 x
1
Desktop power supply, medical desktop power supply
1,5 A
Step 2
170 g
Regulated
50 mm
33 mm
100 mm
ATM 036T-P240
yes
User & Safety Instructions 1923279 Dehner Elektronik ATM 036T-P240 Bench PSU (fixed voltage) 24 V DC 1.5 A Regulated
Warranty Terms 1923279 Dehner Elektronik ATM 036T-P240 Bench PSU (fixed voltage) 24 V DC 1.5 A Regulated
€ 31.92*
The necessary accessories are required to use the article as described.